Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLM1-8.000MHZ-C-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1424
Product RangePure Silicon ASFLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.400 |
| 2000+ | $2.300 |
| 4000+ | $2.160 |
| 8000+ | $2.030 |
| 12000+ | $1.970 |
| 20000+ | $1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLM1-8.000MHZ-C-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1424
Product RangePure Silicon ASFLM Series
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3V
Product RangePure Silicon ASFLM Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLM Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
LVCMOS
Alternatives for ASFLM1-8.000MHZ-C-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
