Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLM1-50.000MHZ-C-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99M0412
Cut Tape99M0411
Product RangePure Silicon ASFLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.910 | $1,910.00 |
| Total Price | $1,910.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.910 |
| 2000+ | $1.880 |
| 3000+ | $1.870 |
| 5000+ | $1.850 |
| 10000+ | $1.810 |
| 25000+ | $1.780 |
| 50000+ | $1.740 |
| 100000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.230 |
| 3000+ | $2.200 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLM1-50.000MHZ-C-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99M0412
Cut Tape99M0411
Product RangePure Silicon ASFLM Series
Product RangePure Silicon ASFLM Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pure Silicon ASFLM Series
Operating Temperature Max
70°C
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
