Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-8.000MHZ-L-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47W1436
Re-Reel78AK2691RL
Cut Tape78AK2691
Product RangeASFL1 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $1.120 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.987 |
| 1000+ | $0.967 |
| 2500+ | $0.948 |
| 5000+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.936 |
| 3000+ | $0.882 |
| 5000+ | $0.842 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-8.000MHZ-L-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47W1436
Re-Reel78AK2691RL
Cut Tape78AK2691
Product RangeASFL1 Series
Frequency Nom8MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeASFL1 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ASFL1 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Alternatives for ASFL1-8.000MHZ-L-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
