Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-4.000MHZ-EC-TCopy
Newark Part No.
Full Reel96J0170
Cut Tape19M1920
Product RangeASFL1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.740 | $1,740.00 |
| Total Price | $1,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.540 |
| 2000+ | $1.470 |
| 4000+ | $1.340 |
| 6000+ | $1.300 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-4.000MHZ-EC-TCopy
Newark Part No.
Full Reel96J0170
Cut Tape19M1920
Product RangeASFL1 Series
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASFL1 Series
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ASFL1-4.000MHZ-EC-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
