Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-3.6864MHZ-EK-TCopy
Newark Part No.95J9973
Product RangeASFL1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.946 |
| 2000+ | $0.901 |
| 4000+ | $0.825 |
| 6000+ | $0.799 |
| 10000+ | $0.774 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$946.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-3.6864MHZ-EK-TCopy
Newark Part No.95J9973
Product RangeASFL1 Series
Technical Datasheet
Frequency Nom-
Frequency Stability + / --
Oscillator Case / Package-
Supply Voltage Nom-
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
-
Oscillator Case / Package
-
Product Range
ASFL1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
-
Supply Voltage Nom
-
Operating Temperature Min
-20°C
Oscillator Output Compatibility
-
Technical Docs (2)
Alternatives for ASFL1-3.6864MHZ-EK-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
