Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASFL1-16.384MHZ-EC-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel86AK7240RL Cut Tape86AK7240 |
| Product Range | ASFL1 Series |
| Your Part Number |
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.460 |
| 100+ | $1.250 |
| 500+ | $0.997 |
| 1000+ | $0.996 |
| 2500+ | $0.976 |
| 10000+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASFL1-16.384MHZ-EC-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel86AK7240RL Cut Tape86AK7240 |
| Product Range | ASFL1 Series |
| Frequency Nom | 16.384MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ASFL1 Series |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | HCMOS / TTL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 16.384MHz |
|---|---|
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | ASFL1 Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -20°C |
| Oscillator Output Compatibility | HCMOS / TTL |
Alternatives for ASFL1-16.384MHZ-EC-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
