Print Page
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 50+ | $2.710 |
| 100+ | $2.570 |
| 250+ | $2.420 |
| 500+ | $2.360 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASEMPC-10.000MHZ-LR-TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel53W8613RL Cut Tape53W8613 |
| Product Range | ASEMP |
| Frequency Nom | 10MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ASEMP |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 10MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Product Range | ASEMP |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Alternatives for ASEMPC-10.000MHZ-LR-T
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

