Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-24.000MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel38T0733
Re-Reel86AK7238RL
Cut Tape86AK7238
Product RangePure Silicon ASEMB Series
Your Part Number
1,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $3.580 |
| 100+ | $3.450 |
| 250+ | $3.290 |
| 500+ | $3.220 |
| 1000+ | $3.160 |
| 2500+ | $3.090 |
| 5000+ | $3.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.060 |
| 3000+ | $2.920 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-24.000MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel38T0733
Re-Reel86AK7238RL
Cut Tape86AK7238
Product RangePure Silicon ASEMB Series
Frequency Nom24MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for ASEMB-24.000MHZ-XY-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
