Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEM1-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1352
Re-Reel73AJ1351RL
Cut Tape73AJ1351
Product RangePure Silicon ASEM Series
Your Part Number
1,079 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.440 |
| 100+ | $2.350 |
| 250+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $2.120 |
| 2500+ | $2.070 |
| 5000+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1352
Re-Reel73AJ1351RL
Cut Tape73AJ1351
Product RangePure Silicon ASEM Series
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEM Series
Oscillator Output CompatibilityCMOS
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEM Series
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Alternatives for ASEM1-25.000MHZ-LC-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
