Print Page
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $2.320 |
| 100+ | $2.080 |
| 250+ | $1.850 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
| 2500+ | $1.570 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDAIG3-26.000MHZ-X-K-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC3734RL
Cut Tape94AC3734
Product RangeASDAIG
Frequency Nom26MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom1.8V
Product RangeASDAIG
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDAIG
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Alternatives for ASDAIG3-26.000MHZ-X-K-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

