Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASD3-14.31818MHZ-EC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1257
Product RangeASD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.792 |
| 2000+ | $0.759 |
| 4000+ | $0.713 |
| 8000+ | $0.671 |
| 12000+ | $0.650 |
| 20000+ | $0.642 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASD3-14.31818MHZ-EC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1257
Product RangeASD Series
Frequency Nom14.31818MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom1.8V
Product RangeASD Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
14.31818MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASD Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Alternatives for ASD3-14.31818MHZ-EC-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
