Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAR36CPT-10.000MHZ-CCA
Newark Part No.29AM6705
Product RangeAR36CPT Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,471.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4,471.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAR36CPT-10.000MHZ-CCA
Newark Part No.29AM6705
Product RangeAR36CPT Series
Frequency Nom10MHz
Frequency Stability + / -1ppb
Oscillator Case / PackageThrough Hole, 45mm x 36mm
Supply Voltage Nom3.3V
Product RangeAR36CPT Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 45mm x 36mm
Product Range
AR36CPT Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
1ppb
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
