Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAPAE1590R2540AKDB1-T
Newark Part No.65W7807
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.430 |
| 25+ | $1.340 |
| 50+ | $1.240 |
| 100+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.080 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- GPS + GLONASS patch antenna
- High gain, compact size and low profile antenna
- 25mm x 25mm x 4 mm size
Applications
Wireless
Technical Specifications
Antenna Type
Patch
Frequency Max
1.608GHz
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
1.592GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability