Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S4R7MTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK6728RL
Cut Tape79AK6728
Product RangeAOTA-B252010S Series
Your Part Number
1,795 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.219 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.219 |
| 10+ | $0.183 |
| 15+ | $0.176 |
| 25+ | $0.169 |
| 50+ | $0.162 |
| 125+ | $0.155 |
| 250+ | $0.152 |
| 500+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S4R7MTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK6728RL
Cut Tape79AK6728
Product RangeAOTA-B252010S Series
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeAOTA-B252010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
AOTA-B252010S Series
DC Resistance Max
0.136ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.2A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
