Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR68MTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK2847RL
Cut Tape80AK2847
Product RangeAOTA-B201610S Series
Your Part Number
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.252 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.252 |
| 10+ | $0.211 |
| 15+ | $0.203 |
| 25+ | $0.195 |
| 50+ | $0.186 |
| 125+ | $0.178 |
| 250+ | $0.174 |
| 500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR68MTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK2847RL
Cut Tape80AK2847
Product RangeAOTA-B201610S Series
Inductance680nH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeAOTA-B201610S Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
AOTA-B201610S Series
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
