Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR24MTCopy
Newark Part No.80AK2844
Product RangeAOTA-B201610S Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 10+ | $0.208 |
| 25+ | $0.197 |
| 50+ | $0.187 |
| 100+ | $0.176 |
| 250+ | $0.167 |
| 500+ | $0.158 |
| 1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR24MTCopy
Newark Part No.80AK2844
Product RangeAOTA-B201610S Series
Inductance240nH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeAOTA-B201610S Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
AOTA-B201610S Series
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
