Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $148.400 | $148.40 |
| Total Price | $148.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $148.400 |
| 50+ | $98.930 |
| 100+ | $96.950 |
| 250+ | $94.970 |
| 500+ | $92.990 |
| 1000+ | $91.020 |
| 2500+ | $89.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-25.0000CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34AH0236RL
Cut Tape34AH0236
Product RangeAOC2012
Frequency Nom25MHz
Oscillator Case / PackageSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case / Package
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

