Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOC1409VAUC-20.0000T5
Newark Part No.10AH2601
Product RangeAOC1409 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $55.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$27,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC1409VAUC-20.0000T5
Newark Part No.10AH2601
Product RangeAOC1409 Series
Technical Datasheet
Frequency Nom20MHz
Oscillator Case / PackageSMD, 14.9mm x 9.7mm
Supply Voltage Nom3.3V
Product RangeAOC1409 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case / Package
SMD, 14.9mm x 9.7mm
Product Range
AOC1409 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
