Print Page
967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $3.530 |
| 100+ | $3.260 |
| 250+ | $2.980 |
| 500+ | $2.630 |
| 1000+ | $2.150 |
| 2500+ | $2.060 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMAFB-33.0000TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AC2330RL
Cut Tape69AC2330
Product RangeAMPM
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom2.5V
Product RangeAMPM
Oscillator Output Compatibility-
Technical Specifications
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
AMPM
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Alternatives for AMPMAFB-33.0000T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

