Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R75MT
Newark Part No.73AH9245
Product RangeAMPLA7030S Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R75MT
Newark Part No.73AH9245
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeAMPLA7030S Series
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
6600µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
24.5A
Product Range
AMPLA7030S Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA7030S-R75MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate