Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-R68MT
Newark Part No.73AH9195
Product RangeAMPLA7012S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-R68MT
Newark Part No.73AH9195
Product RangeAMPLA7012S Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeAMPLA7012S Series
Saturation Current (Isat)9A
Power Inductor Case7mm x 6.6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.019ohm
Product Length7mm
Product Width6.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
1mm
RMS Current (Irms)
7A
Product Range
AMPLA7012S Series
Power Inductor Case
7mm x 6.6mm x 1mm
DC Resistance Max
0.019ohm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA7012S-R68MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate