Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-560-202KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1202
Product RangeAMCV-SS1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.520 |
| 1000+ | $0.500 |
| 2000+ | $0.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-560-202KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1202
Product RangeAMCV-SS1812 Series
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeAMCV-SS1812 Series
Clamping Voltage Vc Max125V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)3.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
40V
Product Range
AMCV-SS1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
125V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3.5J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
