Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-090-401KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1174
Product RangeAMCV-SS0806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.164 |
| 1000+ | $0.142 |
| 2000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-090-401KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1174
Product RangeAMCV-SS0806 Series
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeAMCV-SS0806 Series
Clamping Voltage Vc Max30V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
AMCV-SS0806 Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
To Be Advised
Voltage Rating VDC
9V
Clamping Voltage Vc Max
30V
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
