Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoALANC010G2-EADT
Newark Part No.16AM7918
Product RangeALANC010G Series
Your Part Number
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.731 |
| 25+ | $0.701 |
| 50+ | $0.658 |
| 100+ | $0.626 |
| 250+ | $0.620 |
| 500+ | $0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANC010G2-EADT
Newark Part No.16AM7918
Product RangeALANC010G Series
Compatible With10G Base-T PoE+
No. of Ports-
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALANC010G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10G Base-T PoE+
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALANC010G Series
No. of Ports
-
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
