Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANC001G1-EADT
Newark Part No.
Re-Reel16AM7913
Cut Tape16AM7913
Product RangeALANC001G Series
Your Part Number
1,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.44 |
| 10+ | $0.35 |
| 25+ | $0.33 |
| 50+ | $0.32 |
| 100+ | $0.30 |
| 250+ | $0.30 |
| 500+ | $0.29 |
| 1000+ | $0.28 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANC001G1-EADT
Newark Part No.
Re-Reel16AM7913
Cut Tape16AM7913
Product RangeALANC001G Series
Compatible With10/100/1000 Base-T PoE
No. of Ports-
Turns Ratio1:1
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALANC001G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALANC001G Series
No. of Ports
-
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability