Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAISC-040202F-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK2553RL
Cut Tape78AK2553
Product RangeAISC-040202F Series
Your Part Number
8,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.177 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.177 |
| 20+ | $0.170 |
| 30+ | $0.164 |
| 50+ | $0.157 |
| 100+ | $0.150 |
| 250+ | $0.142 |
| 500+ | $0.134 |
| 1000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-040202F-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK2553RL
Cut Tape78AK2553
Product RangeAISC-040202F Series
Inductance2.2µH
RMS Current (Irms)190mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeAISC-040202F Series
Inductor Case / Package-
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Product Length1.1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
AISC-040202F Series
DC Resistance Max
2.5ohm
Product Length
1.1mm
Product Height
0.5mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
