Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-1N3B-T
Newark Part No.21AM9280
Product RangeAIMC-02UHQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.103 |
| 25+ | $0.098 |
| 50+ | $0.092 |
| 100+ | $0.087 |
| 250+ | $0.084 |
| 500+ | $0.080 |
| 1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-1N3B-T
Newark Part No.21AM9280
Product RangeAIMC-02UHQ Series
Inductance1.3nH
DC Resistance Max0.29ohm
Self Resonant Frequency12.5GHz
DC Current Rating330mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
12.5GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
0.29ohm
DC Current Rating
330mA
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
