Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-10NH-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9283RL
Cut Tape21AM9283
Product RangeAIMC-02UHQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.131 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.131 |
| 20+ | $0.127 |
| 30+ | $0.122 |
| 50+ | $0.111 |
| 100+ | $0.099 |
| 250+ | $0.092 |
| 500+ | $0.086 |
| 1000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-10NH-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9283RL
Cut Tape21AM9283
Product RangeAIMC-02UHQ Series
Inductance10nH
DC Resistance Max2ohm
Self Resonant Frequency3.7GHz
DC Current Rating130mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.7GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
2ohm
DC Current Rating
130mA
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
