Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS14A26-915.00-T3
Newark Part No.56AC7538
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A26-915.00-T3
Newark Part No.56AC7538
Technical Datasheet
Center Frequency915MHz
Filter Case / PackageSMD
SAW Filter ApplicationsCellular Phones, Remote Control, Wireless Communication
No. of Pins5Pins
Pass Band Frequency902MHz a 928MHz
RF Filter ApplicationsCellular Phones, Remote Control, Wireless Communication
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
915MHz
SAW Filter Applications
Cellular Phones, Remote Control, Wireless Communication
Pass Band Frequency
902MHz a 928MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Cellular Phones, Remote Control, Wireless Communication
Automotive Qualification Standard
-
Alternatives for AFS14A26-915.00-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate