Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-SW-0087-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3970RL
Cut Tape05AN3970
Product RangeAFII Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 2500+ | $1.150 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0087-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3970RL
Cut Tape05AN3970
Product RangeAFII Series
Filter Case / Package1212 [3030 Metric]
No. of Pins6Pins
Pass Band Frequency915MHz
RF Filter ApplicationsRF Module, Sub GHz LoRa, Sigfox, Wi-Fi HaLow, IoT, Smart Metering, Smart Lighting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
1212 [3030 Metric]
Pass Band Frequency
915MHz
Operating Temperature Min
-40°C
Product Range
AFII Series
No. of Pins
6Pins
RF Filter Applications
RF Module, Sub GHz LoRa, Sigfox, Wi-Fi HaLow, IoT, Smart Metering, Smart Lighting
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
