Print Page
Image is for illustrative purposes only. Please refer to product description.
1,820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.750 |
| 25+ | $2.560 |
| 50+ | $2.430 |
| 100+ | $2.300 |
| 250+ | $2.150 |
| 500+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LW-0017
Newark Part No.03AM5002
Center Frequency5.25GHz
Filter Case / PackageSMD
SAW Filter ApplicationsWireless Routers, Residential Gateways, Wi-Fi UNII1-2a Indoor & Outdoor, Customer Premise Equipments
No. of Pins12Pins
Pass Band Frequency160MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
5.25GHz
SAW Filter Applications
Wireless Routers, Residential Gateways, Wi-Fi UNII1-2a Indoor & Outdoor, Customer Premise Equipments
Pass Band Frequency
160MHz
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
12Pins
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability