Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-LC-0081-TCopy
Newark Part No.12AN6283
Product RangeAFII-LC Series
Your Part Number
1,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.991 |
| 25+ | $0.909 |
| 50+ | $0.809 |
| 100+ | $0.727 |
| 250+ | $0.631 |
| 500+ | $0.562 |
| 1000+ | $0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0081-TCopy
Newark Part No.12AN6283
Product RangeAFII-LC Series
Filter Case / Package1210 [3225 Metric]
No. of Pins3 Pin
Pass Band Frequency1.125GHz to 1.675GHz
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product RangeAFII-LC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
1210 [3225 Metric]
Pass Band Frequency
1.125GHz to 1.675GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
3 Pin
Operating Temperature Min
-45°C
Product Range
AFII-LC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
