Print Page
Image is for illustrative purposes only. Please refer to product description.

3,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.323 |
| 25+ | $0.292 |
| 50+ | $0.287 |
| 100+ | $0.281 |
| 250+ | $0.251 |
| 500+ | $0.237 |
| 1000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0044Copy
Newark Part No.22AM1303
Filter TypeBand Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins3Pins
No. of Pins3 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth/ZigBee/Thread/Matter, 2.4GHz TWS Audio, IoT Wearable Devices, Smart Home Automation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Band Pass
No. of Pins
3Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0805 [2012 Metric]
No. of Pins
3 Pin
RF Filter Applications
Bluetooth/ZigBee/Thread/Matter, 2.4GHz TWS Audio, IoT Wearable Devices, Smart Home Automation
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
