Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEMF1005X-HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK2157
Your Part Number
907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $6.850 |
| 25+ | $6.530 |
| 50+ | $6.310 |
| 100+ | $6.090 |
| 250+ | $5.830 |
| 500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
5G / CBRS / LTE-M / Cat M / Cat M1 / NB-IoT / IoT
Frequency Max
6GHz
Gain
4.8dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
