Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADUD-R-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM9229RL
Cut Tape03AM9229
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.180 |
| 100+ | $2.060 |
| 250+ | $1.920 |
| 500+ | $1.820 |
| 1000+ | $1.760 |
| 2500+ | $1.620 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADUD-R-0004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM9229RL
Cut Tape03AM9229
No. of Pins8 Pin
Filter Case / PackageSMD
Frequency Band777MHz to 787MHz, 746MHz to 756MHz
Duplexer ApplicationsMicrowave Radio Systems, Military and Aerospace Applications, Radar Systems, Wireless Infrastructure
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
8 Pin
Frequency Band
777MHz to 787MHz, 746MHz to 756MHz
Operating Temperature Min
-30°C
Product Range
-
Filter Case / Package
SMD
Duplexer Applications
Microwave Radio Systems, Military and Aerospace Applications, Radar Systems, Wireless Infrastructure
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
