Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.513 |
| 25+ | $0.450 |
| 50+ | $0.423 |
| 100+ | $0.396 |
| 250+ | $0.342 |
| 500+ | $0.319 |
| 1000+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADID-R-0016-QCopy
Newark Part No.22AM1301
No. of Pins6 Pin
Filter Case / Package0603 [1608 Metric]
Frequency Band2.4GHz to 2.5GHz, 6.2GHz to 8.2GHz
Diplexer ApplicationsUWB Module/Communication/Radar, RTLS, Secure Authentication, Automotive Keyless Entry, ROAS
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
6 Pin
Frequency Band
2.4GHz to 2.5GHz, 6.2GHz to 8.2GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0603 [1608 Metric]
Diplexer Applications
UWB Module/Communication/Radar, RTLS, Secure Authentication, Automotive Keyless Entry, ROAS
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
