Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.252 |
| 25+ | $0.227 |
| 50+ | $0.213 |
| 100+ | $0.199 |
| 250+ | $0.188 |
| 500+ | $0.180 |
| 1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADID-R-0013
Newark Part No.22AM1297
No. of Pins6 Pin
Frequency Band2.4GHz to 2.5GHz, 5.15GHz to 7.15GHz
Filter Case / Package0603 [1608 Metric]
Diplexer ApplicationsWi-Fi Modules, AR/VR Headsets, Wi-Fi Access Point & Mesh Wi-Fi Systems, Smart Plugs, Light/Doorbells
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Min
-40°C
Product Range
-
Frequency Band
2.4GHz to 2.5GHz, 5.15GHz to 7.15GHz
Diplexer Applications
Wi-Fi Modules, AR/VR Headsets, Wi-Fi Access Point & Mesh Wi-Fi Systems, Smart Plugs, Light/Doorbells
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
