Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCP-E02R7SA308QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AN9322
Product RangeADCP-E02R7S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.460 |
| 5+ | $90.910 |
| 10+ | $82.350 |
| 25+ | $79.200 |
| 50+ | $76.050 |
| 100+ | $74.530 |
Price for:Each
Minimum: 1
Multiple: 1
$99.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCP-E02R7SA308QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AN9322
Product RangeADCP-E02R7S Series
Capacitance3000F
Voltage(DC)2.7V
Capacitor TerminalsWeld Post
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageCan
Capacitor Mounting-
ESR260µohm
Product Diameter60mm
Product Length138mm
Product Width-
Product Height-
Product RangeADCP-E02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Weld Post
Lead Spacing
-
Capacitor Case / Package
Can
ESR
260µohm
Product Length
138mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
-
Product Diameter
60mm
Product Width
-
Product Range
ADCP-E02R7S Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
