Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoACR1004ACopy
Newark Part No.26AK5564
Technical Datasheet
Antenna Case Size10mm x 4mm x 1.5mm
Center Frequency 12.45GHz
Center Frequency 26.1375GHz
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Case Size
10mm x 4mm x 1.5mm
Center Frequency 2
6.1375GHz
SVHC
No SVHC (14-Jun-2023)
Center Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
