Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMP-Q5025-501-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0002
Product RangeACMP-Q5025 Series
Your Part Number
2,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.930 |
| 25+ | $1.830 |
| 100+ | $1.670 |
| 250+ | $1.510 |
| 500+ | $1.370 |
| 1000+ | $1.160 |
| 5000+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q5025-501-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0002
Product RangeACMP-Q5025 Series
DC Current Rating4A
Inductance-
Product RangeACMP-Q5025 Series
Impedance500ohm
Inductor Case / Package2010 [5025 Metric]
Product Length5mm
Product Width4.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
Product Range
ACMP-Q5025 Series
Inductor Case / Package
2010 [5025 Metric]
Product Width
4.5mm
Qualification
AEC-Q200
Inductance
-
Impedance
500ohm
Product Length
5mm
Product Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
