Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACM-0603-181-TCopy
Newark Part No.
Full Reel53X1150
Re-Reel65AK5858
Cut Tape65AK5858
Product RangeACM-0603 Series
Your Part Number
1,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.495 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.415 |
| 25+ | $0.370 |
| 50+ | $0.361 |
| 100+ | $0.352 |
| 250+ | $0.330 |
| 500+ | $0.314 |
| 1000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 5000+ | $0.296 |
| 10000+ | $0.276 |
| 20000+ | $0.260 |
| 30000+ | $0.245 |
| 50000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACM-0603-181-TCopy
Newark Part No.
Full Reel53X1150
Re-Reel65AK5858
Cut Tape65AK5858
Product RangeACM-0603 Series
Technical Datasheet
DC Current Rating500mA
Inductance-
DC Resistance Max0.175ohm
Product RangeACM-0603 Series
Impedance180ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.175ohm
Impedance
180ohm
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM-0603 Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ACM-0603-181-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
