Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABSES5AD-L100KMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AK3380RL
Cut Tape81AK3380
Your Part Number
1,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.410 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 50+ | $0.296 |
| 100+ | $0.280 |
| 250+ | $0.260 |
| 500+ | $0.246 |
| 1000+ | $0.233 |
| 2500+ | $0.220 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES5AD-L100KMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AK3380RL
Cut Tape81AK3380
Center Frequency1582.4MHz
Filter Case / PackageSMD
SAW Filter ApplicationsRF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
No. of Pins5Pins
Pass Band Frequency-
RF Filter ApplicationsAsset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1582.4MHz
SAW Filter Applications
RF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Asset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
