Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABSES4AL-45CM03AMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM4977RL
Cut Tape03AM4977
Your Part Number
4,437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.614 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 50+ | $0.447 |
| 100+ | $0.423 |
| 250+ | $0.393 |
| 500+ | $0.372 |
| 1000+ | $0.353 |
| 2500+ | $0.333 |
| 5000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES4AL-45CM03AMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM4977RL
Cut Tape03AM4977
Center Frequency2.4GHz
Filter Case / PackageSMD
No. of Pins4Pins
SAW Filter ApplicationsWiFi/WLAN Coverage, Bluetooth/ZigBee, Smart Meters, Hotspots and Routers, ISM Band
Pass Band Frequency82MHz
RF Filter ApplicationsBluetooth, ZigBee, Smart Meters, Hotspots & Router
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.4GHz
No. of Pins
4Pins
Pass Band Frequency
82MHz
Operating Temperature Min
-20°C
Product Range
-
Filter Case / Package
SMD
SAW Filter Applications
WiFi/WLAN Coverage, Bluetooth/ZigBee, Smart Meters, Hotspots and Routers, ISM Band
RF Filter Applications
Bluetooth, ZigBee, Smart Meters, Hotspots & Router
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
