Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Newark Part No.77AH0459
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Newark Part No.77AH0459
Tape TypeCopper Foil
Tape Backing MaterialCopper Foil
Adhesive TypeAcrylic Adhesive
Tape Length - Metric16.5m
Tape Length - Imperial18yard
ConductivityConductive
Tape ColourCopper
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
SVHCTo Be Advised
Product Overview
Copper foil tape coated with an acrylic adhesive which is uniformly dispersed with conductive spheres to provide a very low rate of electrical resistance through the tape.
- Cable wrapping to provide EMI/RFI shielding
- Seaming of EMI/RFI shielded rooms for electrical continuity
- Static charge draining
- Surface contact to non-solderable materials (e.g. aluminium or plastics)
Technical Specifications
Tape Type
Copper Foil
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
18yard
Tape Colour
Copper
Roll Length - Imperial
18yard
Tape Width - Imperial
3"
Product Range
-
Tape Backing Material
Copper Foil
Tape Length - Metric
16.5m
Conductivity
Conductive
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
