Print Page
41,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.120 |
| 100+ | $0.985 |
| 500+ | $0.903 |
| 1000+ | $0.885 |
| 2500+ | $0.867 |
| 10000+ | $0.849 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.987 |
| 2000+ | $0.952 |
| 3000+ | $0.877 |
| 5000+ | $0.786 |
| 10000+ | $0.745 |
| 25000+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABMM2-8.000MHZ-E2-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel89AH0763 Re-Reel06X4664RL Cut Tape06X4664 |
| Product Range | ABMM2 |
| Technical Datasheet | |
| Product Range | ABMM2 |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 20ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 6mm x 3.6mm |
| No. of Pins | 4Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABMM2 |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
| Crystal Frequency | 8MHz |
|---|---|
| Frequency Stability + / - | 20ppm |
| Crystal Case / Package | SMD, 6mm x 3.6mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Alternatives for ABMM2-8.000MHZ-E2-T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

