Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.884 | $0.00 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.906 |
| 100+ | $0.873 |
| 250+ | $0.832 |
| 500+ | $0.803 |
| 1000+ | $0.787 |
| 2500+ | $0.771 |
| 5000+ | $0.755 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.884 |
| 2000+ | $0.813 |
| 4000+ | $0.741 |
| 6000+ | $0.719 |
| 10000+ | $0.706 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-7.3728MHZ-B2-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AC8096
Re-Reel02AJ9960RL
Cut Tape02AJ9960
Product RangeABMM
Technical Datasheet
Product RangeABMM
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABMM
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABMM-7.3728MHZ-B2-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

