Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM-25.000MHZ-12-N3W-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0624
Product RangeABMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.895 |
| 2000+ | $0.843 |
| 3000+ | $0.832 |
| 5000+ | $0.820 |
| 10000+ | $0.804 |
| 25000+ | $0.787 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-25.000MHZ-12-N3W-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0624
Product RangeABMM Series
Technical Datasheet
Product RangeABMM Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -25ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABMM Series
Crystal Frequency
25MHz
Frequency Stability + / -
25ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
25ppm
Load Capacitance
12pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
