Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8W-26.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK7200RL
Cut Tape86AK7200
Product RangeABM8W Series
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 50+ | $0.527 |
| 100+ | $0.508 |
| 250+ | $0.484 |
| 500+ | $0.466 |
| 1000+ | $0.449 |
| 2500+ | $0.440 |
| 5000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8W-26.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK7200RL
Cut Tape86AK7200
Product RangeABM8W Series
Frequency Nom26MHz
Product RangeABM8W Series
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8W-26.0000MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
