Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8W-16.3840MHZ-4-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0934
Product RangeABM8W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.438 |
| 6000+ | $0.429 |
| 9000+ | $0.401 |
| 15000+ | $0.378 |
| 30000+ | $0.357 |
| 75000+ | $0.344 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8W-16.3840MHZ-4-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0934
Product RangeABM8W Series
Frequency Nom16.384MHz
Product RangeABM8W Series
Crystal Frequency16.384MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16.384MHz
Crystal Frequency
16.384MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
ABM8W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8W-16.3840MHZ-4-B1U-T3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
