Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8G-28.63636MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0919
Product RangeABM8G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.467 |
| 5000+ | $0.457 |
| 10000+ | $0.427 |
| 20000+ | $0.402 |
| 30000+ | $0.378 |
| 50000+ | $0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$467.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-28.63636MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0919
Product RangeABM8G Series
Product RangeABM8G Series
Frequency Nom28.63636MHz
Crystal Frequency28.63636MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8G Series
Crystal Frequency
28.63636MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
28.63636MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8G-28.63636MHZ-18-D2Y-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
